1/1 Transceiver CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN334D

DigiKey Part Number
TCAN334D-ND
Manufacturer
Manufacturer Product Number
TCAN334D
Description
IC TRANSCEIVER 1/1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TCAN334D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
1Mbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
CANbus
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
1/1
Base Product Number
Receiver Hysteresis
120 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 286
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.21000¥27.21
10¥20.40200¥204.02
75¥17.16520¥1,287.39
150¥16.41100¥2,461.65
300¥15.79073¥4,737.22
525¥15.37101¥8,069.78
1,050¥14.93474¥15,681.48
2,550¥14.48689¥36,941.57
5,025¥14.21254¥71,418.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.