
TCAN332D | |
|---|---|
DigiKey Part Number | 296-49938-ND |
Manufacturer | |
Manufacturer Product Number | TCAN332D |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN332D Models |
Category | Data Rate 1Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Receiver Hysteresis 120 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.16000 | ¥23.16 |
| 10 | ¥17.26800 | ¥172.68 |
| 75 | ¥14.46373 | ¥1,084.78 |
| 150 | ¥13.81087 | ¥2,071.63 |
| 300 | ¥13.27363 | ¥3,982.09 |
| 525 | ¥12.91032 | ¥6,777.92 |
| 1,050 | ¥12.53243 | ¥13,159.05 |
| 2,550 | ¥12.14470 | ¥30,968.99 |
| 5,025 | ¥11.90707 | ¥59,833.03 |


