
TCAN334GD | |
|---|---|
DigiKey Part Number | 296-TCAN334GD-ND |
Manufacturer | |
Manufacturer Product Number | TCAN334GD |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN334GD Models |
Category | Data Rate 5Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Receiver Hysteresis 120 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.26000 | ¥31.26 |
| 10 | ¥23.53600 | ¥235.36 |
| 75 | ¥19.87333 | ¥1,490.50 |
| 150 | ¥19.02100 | ¥2,853.15 |
| 300 | ¥18.31970 | ¥5,495.91 |
| 525 | ¥17.84476 | ¥9,368.50 |
| 1,050 | ¥17.35131 | ¥18,218.88 |
| 2,550 | ¥16.84495 | ¥42,954.62 |






