TCAN1042GVDRBRQ1 | |
---|---|
DigiKey Part Number | 296-TCAN1042GVDRBRQ1TR-ND - Tape & Reel (TR) 296-TCAN1042GVDRBRQ1CT-ND - Cut Tape (CT) 296-TCAN1042GVDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1042GVDRBRQ1 |
Description | IC TRANSCEIVER 1/1 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1042GVDRBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥13.77600 | ¥137.76 |
25 | ¥12.99800 | ¥324.95 |
100 | ¥11.07430 | ¥1,107.43 |
250 | ¥10.39828 | ¥2,599.57 |
500 | ¥9.09834 | ¥4,549.17 |
1,000 | ¥7.53864 | ¥7,538.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.01873 | ¥21,056.19 |
6,000 | ¥6.75879 | ¥40,552.74 |