
TCAN1042VDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-48168-2-ND - Tape & Reel (TR) 296-48168-1-ND - Cut Tape (CT) 296-48168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1042VDRBRQ1 |
Description | IC TRANSCEIVER 1/1 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1042VDRBRQ1 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount, Wettable Flank |
Protocol CANbus | Package / Case 8-VDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-VSON (3x3) |
Data Rate 5Mbps | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.19000 | ¥18.19 |
| 10 | ¥13.46400 | ¥134.64 |
| 25 | ¥12.27920 | ¥306.98 |
| 100 | ¥10.97260 | ¥1,097.26 |
| 250 | ¥10.35040 | ¥2,587.60 |
| 500 | ¥10.02126 | ¥5,010.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.28459 | ¥27,853.77 |
| 6,000 | ¥9.09785 | ¥54,587.10 |
| 9,000 | ¥9.00439 | ¥81,039.51 |











