SN75372D | ||
---|---|---|
DigiKey Part Number | 296-3360-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN75372D | |
Description | IC GATE DRVR LOW-SIDE 8SOIC | |
Customer Reference | ||
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN75372D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.75V ~ 5.25V, 4.75V ~ 24V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 500mA, 500mA | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.77000 | ¥31.77 |
10 | ¥28.55200 | ¥285.52 |
75 | ¥26.99453 | ¥2,024.59 |
150 | ¥23.39553 | ¥3,509.33 |
300 | ¥22.19590 | ¥6,658.77 |
525 | ¥19.91619 | ¥10,456.00 |
1,050 | ¥16.79679 | ¥17,636.63 |
2,550 | ¥15.95698 | ¥40,690.30 |
5,025 | ¥15.35708 | ¥77,169.33 |