
SN75176BDR | |
|---|---|
DigiKey Part Number | 296-1275-2-ND - Tape & Reel (TR) 296-1275-1-ND - Cut Tape (CT) 296-1275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75176BDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75176BDR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.85276 | ¥14,631.90 |
| 5,000 | ¥5.71679 | ¥28,583.95 |
| 7,500 | ¥5.64869 | ¥42,365.18 |
| 12,500 | ¥5.57326 | ¥69,665.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.00000 | ¥12.00 |
| 10 | ¥8.70200 | ¥87.02 |
| 25 | ¥7.88560 | ¥197.14 |
| 100 | ¥6.98230 | ¥698.23 |
| 250 | ¥6.55168 | ¥1,637.92 |
| 500 | ¥6.29206 | ¥3,146.03 |
| 1,000 | ¥6.19143 | ¥6,191.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.08000 | ¥11.08 |
| 10 | ¥8.03800 | ¥80.38 |
| 25 | ¥7.28440 | ¥182.11 |
| 100 | ¥6.44980 | ¥644.98 |
| 250 | ¥6.05200 | ¥1,513.00 |
| 500 | ¥5.81216 | ¥2,906.08 |
| 1,000 | ¥5.71920 | ¥5,719.20 |









