SN74LVC8T245DBQR | ||
---|---|---|
DigiKey Part Number | 296-23279-2-ND - Tape & Reel (TR) 296-23279-1-ND - Cut Tape (CT) 296-23279-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC8T245DBQR | |
Description | IC TRANSLATION TXRX 5.5V 24SSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC8T245DBQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.62400 | ¥116.24 |
25 | ¥11.03000 | ¥275.75 |
100 | ¥9.06150 | ¥906.15 |
250 | ¥8.47040 | ¥2,117.60 |
500 | ¥7.48562 | ¥3,742.81 |
1,000 | ¥5.90966 | ¥5,909.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.51566 | ¥13,789.15 |
5,000 | ¥5.23988 | ¥26,199.40 |
12,500 | ¥5.04290 | ¥63,036.25 |