Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVCH16T245DGGR | |
|---|---|
DigiKey Part Number | 296-19568-2-ND - Tape & Reel (TR) 296-19568-1-ND - Cut Tape (CT) 296-19568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16T245DGGR |
Description | IC TRANSLATION TXRX 1.65V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16T245DGGR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC164245PAG | Renesas Electronics Corporation | 928 | 800-2150-ND | ¥1.36000 | Direct |
| 74ALVC164245PAG8 | Renesas Electronics Corporation | 0 | 800-1548-1-ND | ¥1.36000 | Direct |
| 74ALVC164245DGG-QJ | Nexperia USA Inc. | 0 | 1727-74ALVC164245DGG-QJCT-ND | ¥1.13000 | Upgrade |
| 74ALVC164245PVG | Renesas Electronics Corporation | 0 | 74ALVC164245PVG-ND | ¥1.53000 | Similar |
| 74LVC162245ADGG:11 | Nexperia USA Inc. | 0 | 1727-6366-1-ND | ¥0.86000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.78000 | ¥17.78 |
| 10 | ¥13.13300 | ¥131.33 |
| 25 | ¥11.97840 | ¥299.46 |
| 100 | ¥10.70390 | ¥1,070.39 |
| 250 | ¥10.09732 | ¥2,524.33 |
| 500 | ¥10.07186 | ¥5,035.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥9.18272 | ¥18,365.44 |
| 4,000 | ¥8.97878 | ¥35,915.12 |
| 6,000 | ¥8.87667 | ¥53,260.02 |













