RSS1C101MCN1GS | ||
---|---|---|
DigiKey Part Number | 493-6665-2-ND - Tape & Reel (TR) 493-6665-1-ND - Cut Tape (CT) 493-6665-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RSS1C101MCN1GS | |
Description | CAP ALUM POLY 100UF 20% 16V SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | RSS1C101MCN1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 249 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.49 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.06700 | ¥60.67 |
50 | ¥5.53640 | ¥276.82 |
100 | ¥4.53570 | ¥453.57 |
500 | ¥3.61966 | ¥1,809.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.19385 | ¥3,193.85 |
2,000 | ¥2.98094 | ¥5,961.88 |
5,000 | ¥2.87447 | ¥14,372.35 |
10,000 | ¥2.76801 | ¥27,680.10 |
25,000 | ¥2.66155 | ¥66,538.75 |