PCR1C471MCL6GS | |
---|---|
DigiKey Part Number | 493-13734-2-ND - Tape & Reel (TR) 493-13734-1-ND - Cut Tape (CT) 493-13734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1C471MCL6GS |
Description | CAP ALUM POLY 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1C471MCL6GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 3.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥18.52800 | ¥185.28 |
50 | ¥17.02120 | ¥851.06 |
100 | ¥14.11430 | ¥1,411.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.34794 | ¥5,673.97 |
1,000 | ¥9.92953 | ¥9,929.53 |
2,500 | ¥9.57486 | ¥23,937.15 |
5,000 | ¥9.22025 | ¥46,101.25 |