SN74LVC32AQPWRQ1 | ||
---|---|---|
DigiKey Part Number | 296-24178-2-ND - Tape & Reel (TR) 296-24178-1-ND - Cut Tape (CT) 296-24178-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC32AQPWRQ1 | |
Description | IC GATE OR 4CH 2-INP 14TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | OR Gate IC 4 Channel 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC32AQPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.85800 | ¥38.58 |
25 | ¥3.59880 | ¥89.97 |
100 | ¥2.87900 | ¥287.90 |
250 | ¥2.67328 | ¥668.32 |
500 | ¥2.26184 | ¥1,130.92 |
1,000 | ¥1.74785 | ¥1,747.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.59360 | ¥3,187.20 |
6,000 | ¥1.49080 | ¥8,944.80 |
10,000 | ¥1.38799 | ¥13,879.90 |
50,000 | ¥1.28517 | ¥64,258.50 |