LM22676MRX-ADJ/NOPB | ||
---|---|---|
DigiKey Part Number | 296-38093-2-ND - Tape & Reel (TR) 296-38093-1-ND - Cut Tape (CT) 296-38093-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM22676MRX-ADJ/NOPB | |
Description | IC REG BUCK ADJ 3A 8SOPWR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | LM22676MRX-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |
10 | ¥34.37300 | ¥343.73 |
25 | ¥32.49920 | ¥812.48 |
100 | ¥28.16540 | ¥2,816.54 |
250 | ¥26.72076 | ¥6,680.19 |
500 | ¥23.97654 | ¥11,988.27 |
1,000 | ¥20.22118 | ¥20,221.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.21010 | ¥48,025.25 |