AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC08AQPWRQ1

DigiKey Part Number
296-21812-2-ND - Tape & Reel (TR)
296-21812-1-ND - Cut Tape (CT)
296-21812-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC08AQPWRQ1
Description
IC GATE AND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC08AQPWRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.8V
Mfr
Input Logic Level - High
2V
Series
Max Propagation Delay @ V, Max CL
4.1ns @ 3.3V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-TSSOP
Voltage - Supply
2V ~ 3.6V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
10 µA
Base Product Number
Current - Output High, Low
24mA, 24mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.04000¥5.04
10¥3.57300¥35.73
25¥3.20560¥80.14
100¥2.79610¥279.61
250¥2.60108¥650.27
500¥2.48364¥1,241.82
1,000¥2.42939¥2,429.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.49780¥4,995.60
4,000¥2.42687¥9,707.48
6,000¥2.39134¥14,348.04
10,000¥2.35197¥23,519.70
14,000¥2.32895¥32,605.30
20,000¥2.30683¥46,136.60
Manufacturers Standard Package