SN74LVC244ADWR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 226
Unit Price: ¥5.54947
Datasheet

Similar


onsemi
In Stock: 1,782
Unit Price: ¥8.60000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥2.09241
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,759
Unit Price: ¥3.97000
Datasheet

Similar


onsemi
In Stock: 21
Unit Price: ¥5.31658
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥8.52000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74LVC244ADWR

DigiKey Part Number
296-1229-2-ND - Tape & Reel (TR)
296-1229-1-ND - Cut Tape (CT)
296-1229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC244ADWR
Description
IC BUFF 1.65V/3.6V 20-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC244ADWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX244WMonsemi22674LCX244WM-ND¥5.54947Similar
74LCX244WMXonsemi1,78274LCX244WMXCT-ND¥8.60000Similar
74LVC2244AD,118Nexperia USA Inc.01727-74LVC2244AD,118TR-ND¥2.09241Similar
74LVC244AD,118Nexperia USA Inc.1,7591727-3103-1-ND¥3.97000Similar
MC74LCX244DWGonsemi21MC74LCX244DWGOS-ND¥5.31658Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.62000¥6.62
10¥4.69700¥46.97
25¥4.22400¥105.60
100¥3.70400¥370.40
250¥3.45644¥864.11
500¥3.30708¥1,653.54
1,000¥3.27705¥3,277.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.08309¥6,166.18
4,000¥2.99985¥11,999.40
6,000¥2.95817¥17,749.02
10,000¥2.91199¥29,119.90
14,000¥2.88501¥40,390.14
20,000¥2.85905¥57,181.00
Manufacturers Standard Package