Similar
Similar
Similar

MC74LCX244DWR2G | |
|---|---|
DigiKey Part Number | MC74LCX244DWR2GOSTR-ND - Tape & Reel (TR) MC74LCX244DWR2GOSCT-ND - Cut Tape (CT) MC74LCX244DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX244DWR2G |
Description | IC BUFF 2V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX244DWR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX244WM | onsemi | 226 | 74LCX244WM-ND | ¥5.54947 | Similar |
| SN74LVC244ADW | Texas Instruments | 237 | 296-26608-5-ND | ¥11.66000 | Similar |
| SN74LVCH244ADW | Texas Instruments | 26 | 296-8609-5-ND | ¥11.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.52000 | ¥8.52 |
| 10 | ¥6.13600 | ¥61.36 |
| 25 | ¥5.54400 | ¥138.60 |
| 100 | ¥4.88660 | ¥488.66 |
| 250 | ¥4.57352 | ¥1,143.38 |
| 500 | ¥4.39802 | ¥2,199.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.22931 | ¥4,229.31 |
| 2,000 | ¥4.10138 | ¥8,202.76 |



