ADC, Audio 24 b 192k I2C, SPI 30-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1862DBT

DigiKey Part Number
296-41123-5-ND
Manufacturer
Manufacturer Product Number
PCM1862DBT
Description
IC DAS/ADC/DAC SPECIAL 30-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ADC, Audio 24 b 192k I2C, SPI 30-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM1862DBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
I2C, SPI
Manufacturer
Texas Instruments
Voltage Supply Source
Analog and Digital
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
ADC, Audio
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
30-TFSOP (0.173", 4.40mm Width)
Resolution (Bits)
24 b
Supplier Device Package
30-TSSOP
Sampling Rate (Per Second)
192k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,146
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.26000¥42.26
10¥32.21200¥322.12
60¥27.81883¥1,669.13
120¥26.63142¥3,195.77
300¥25.37650¥7,612.95
540¥24.72606¥13,352.07
1,020¥24.13339¥24,616.06
2,520¥23.45345¥59,102.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.