
SN74LS05D | |
|---|---|
DigiKey Part Number | 296-1630-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS05D |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS05D Models |
Category | Current - Output High, Low -, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 32ns @ 5V, 15pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Features Open Collector | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥6.51700 | ¥65.17 |
| 50 | ¥5.50940 | ¥275.47 |
| 100 | ¥5.19670 | ¥519.67 |
| 250 | ¥4.86660 | ¥1,216.65 |
| 500 | ¥4.66762 | ¥2,333.81 |
| 1,000 | ¥4.50395 | ¥4,503.95 |
| 2,500 | ¥4.33110 | ¥10,827.75 |
| 5,000 | ¥4.22698 | ¥21,134.90 |






