
MC74LCX244DWG | |
|---|---|
DigiKey Part Number | MC74LCX244DWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX244DWG |
Description | IC BUFF 2V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX244DWG Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX244WM | onsemi | 226 | 74LCX244WM-ND | ¥21.69526 | Similar |
| SN74LVC244ADW | Rochester Electronics, LLC | 15,766 | 2156-SN74LVC244ADW-ND | ¥42.03000 | Direct |
| SN74LVCH244ADW | Rochester Electronics, LLC | 7,866 | 2156-SN74LVCH244ADW-ND | ¥41.06000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 38 | ¥5.31684 | ¥202.04 |
| 76 | ¥4.99684 | ¥379.76 |

