Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G74DCTR

DigiKey Part Number
296-25553-2-ND - Tape & Reel (TR)
296-25553-1-ND - Cut Tape (CT)
296-25553-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G74DCTR
Description
IC FF D-TYPE SINGLE 1-BIT SM8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G74DCTR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
6.4ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
32mA, 32mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
10 µA
Function
Set(Preset) and Reset
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
SM8
Number of Bits per Element
1
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Clock Frequency
200 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,523
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.95000¥5.95
10¥4.21800¥42.18
25¥3.78440¥94.61
100¥3.31300¥331.30
250¥3.08768¥771.92
500¥2.95190¥1,475.95
1,000¥2.91021¥2,910.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.70203¥8,106.09
6,000¥2.63446¥15,806.76
9,000¥2.60065¥23,405.85
15,000¥2.56315¥38,447.25
21,000¥2.54126¥53,366.46
30,000¥2.52019¥75,605.70
Manufacturers Standard Package