SN74LVC1G58DRYR | ||
---|---|---|
DigiKey Part Number | 296-29845-2-ND - Tape & Reel (TR) 296-29845-1-ND - Cut Tape (CT) 296-29845-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC1G58DRYR | |
Description | IC CONFIG MULTI-FUNC GATE 6SON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1.45x1) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC1G58DRYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.80800 | ¥28.08 |
25 | ¥2.56800 | ¥64.20 |
100 | ¥1.91030 | ¥191.03 |
250 | ¥1.73120 | ¥432.80 |
500 | ¥1.43270 | ¥716.35 |
1,000 | ¥1.07460 | ¥1,074.60 |
2,500 | ¥0.98502 | ¥2,462.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.92532 | ¥4,626.60 |
10,000 | ¥0.86563 | ¥8,656.30 |
25,000 | ¥0.79399 | ¥19,849.75 |
50,000 | ¥0.76414 | ¥38,207.00 |