
SN74LVC1G32DBVT | |
|---|---|
DigiKey Part Number | 296-26601-2-ND - Tape & Reel (TR) 296-26601-1-ND - Cut Tape (CT) 296-26601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G32DBVT |
Description | IC GATE OR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G32DBVT Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G32W5-7 | Diodes Incorporated | 111,765 | 74LVC1G32W5-7DICT-ND | ¥1.08000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥4.87900 | ¥48.79 |
| 25 | ¥4.38960 | ¥109.74 |
| 100 | ¥3.85220 | ¥385.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥3.59580 | ¥898.95 |
| 500 | ¥3.44164 | ¥1,720.82 |
| 750 | ¥3.36435 | ¥2,523.26 |
| 1,250 | ¥3.27869 | ¥4,098.36 |
| 1,750 | ¥3.22861 | ¥5,650.07 |
| 2,500 | ¥3.18048 | ¥7,951.20 |





