
SN74LVC1G132DBVR | |
|---|---|
DigiKey Part Number | 296-17888-2-ND - Tape & Reel (TR) 296-17888-1-ND - Cut Tape (CT) 296-17888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G132DBVR |
Description | IC GATE NAND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Schmitt Trigger SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G132DBVR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.39V ~ 1.87V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.16V ~ 3.33V |
Part Status Active | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SOT-23-5 |
Features Schmitt Trigger | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G132DBVT | Texas Instruments | 3,264 | 296-32295-1-ND | ¥6.86000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥1.06700 | ¥10.67 |
| 25 | ¥0.93600 | ¥23.40 |
| 100 | ¥0.79810 | ¥79.81 |
| 250 | ¥0.73140 | ¥182.85 |
| 500 | ¥0.69120 | ¥345.60 |
| 1,000 | ¥0.65813 | ¥658.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.61733 | ¥1,851.99 |
| 6,000 | ¥0.59734 | ¥3,584.04 |
| 9,000 | ¥0.58734 | ¥5,286.06 |
| 15,000 | ¥0.57624 | ¥8,643.60 |
| 21,000 | ¥0.56977 | ¥11,965.17 |
| 30,000 | ¥0.56353 | ¥16,905.90 |











