
SN74LVC125ADBR | |
|---|---|
DigiKey Part Number | 296-8452-2-ND - Tape & Reel (TR) 296-8452-1-ND - Cut Tape (CT) 296-8452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC125ADBR |
Description | IC BUFF 1.65V/3.6V 14-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC125ADBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Number of Elements 4 | Supplier Device Package 14-SSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC126ADBR | Texas Instruments | 71,862 | 296-8455-1-ND | ¥70.00000 | Parametric Equivalent |
| 74LCX125MTC | onsemi | 1,058 | 74LCX125MTC-ND | ¥29.82979 | Similar |
| SN74LVC125ADB | Rochester Electronics, LLC | 24,380 | 2156-SN74LVC125ADB-ND | ¥31.65430 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.67100 | ¥26.71 |
| 25 | ¥2.38160 | ¥59.54 |
| 100 | ¥2.06580 | ¥206.58 |
| 250 | ¥1.91568 | ¥478.92 |
| 500 | ¥1.82470 | ¥912.35 |
| 1,000 | ¥1.75878 | ¥1,758.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.68845 | ¥3,376.90 |
| 4,000 | ¥1.63781 | ¥6,551.24 |
| 6,000 | ¥1.61244 | ¥9,674.64 |
| 10,000 | ¥1.58434 | ¥15,843.40 |
| 14,000 | ¥1.56791 | ¥21,950.74 |
| 20,000 | ¥1.55212 | ¥31,042.40 |











