74LCX125MTC | ||
---|---|---|
DigiKey Part Number | 74LCX125MTC-ND | |
Manufacturer | ||
Manufacturer Product Number | 74LCX125MTC | |
Description | IC BUF NON-INVERT 3.6V 14TSSOP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LCX125MTC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.10500 | ¥41.05 |
94 | ¥2.92309 | ¥274.77 |
282 | ¥2.48755 | ¥701.49 |
564 | ¥2.36310 | ¥1,332.79 |
1,034 | ¥1.80336 | ¥1,864.67 |
2,538 | ¥1.67900 | ¥4,261.30 |
5,076 | ¥1.61683 | ¥8,207.03 |