
SN74LVC125ADB | |
|---|---|
DigiKey Part Number | 2156-SN74LVC125ADB-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC125ADB |
Description | IC BUFF 1.65V/3.6V 14-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Number of Elements 4 | Supplier Device Package 14-SSOP |
Number of Bits per Element 1 | Base Product Number |


