SN74HCS541QWRKSRQ1 | |
---|---|
DigiKey Part Number | 296-SN74HCS541QWRKSRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS541QWRKSRQ1CT-ND - Cut Tape (CT) 296-SN74HCS541QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS541QWRKSRQ1 |
Description | IC BUFFER NON-INVERT 6V 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS541QWRKSRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.31200 | ¥53.12 |
25 | ¥4.98840 | ¥124.71 |
100 | ¥4.06960 | ¥406.96 |
250 | ¥3.78016 | ¥945.04 |
500 | ¥3.21728 | ¥1,608.64 |
1,000 | ¥2.57380 | ¥2,573.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.33254 | ¥6,997.62 |
6,000 | ¥2.17166 | ¥13,029.96 |
15,000 | ¥2.09124 | ¥31,368.60 |
30,000 | ¥2.01080 | ¥60,324.00 |