SN74HCS541RKSR | ||
---|---|---|
DigiKey Part Number | 296-SN74HCS541RKSRTR-ND - Tape & Reel (TR) 296-SN74HCS541RKSRCT-ND - Cut Tape (CT) 296-SN74HCS541RKSRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74HCS541RKSR | |
Description | IC BUFFER NON-INVERT 6V 20VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74HCS541RKSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.00800 | ¥50.08 |
25 | ¥4.70240 | ¥117.56 |
100 | ¥3.83870 | ¥383.87 |
250 | ¥3.56580 | ¥891.45 |
500 | ¥3.03466 | ¥1,517.33 |
1,000 | ¥2.42775 | ¥2,427.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.85066 | ¥5,551.98 |
6,000 | ¥1.73126 | ¥10,387.56 |
15,000 | ¥1.61186 | ¥24,177.90 |
30,000 | ¥1.52828 | ¥45,848.40 |