SN74HC688N | ||
---|---|---|
DigiKey Part Number | 296-8361-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74HC688N | |
Description | IC COMPARATOR IDENTITY 8B 20DIP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74HC688N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 2V ~ 6V | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Max Propagation Delay @ V, Max CL | 36ns @ 6V, 50pF | |
Current - Quiescent (Iq) | 8 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
20 | ¥12.18250 | ¥243.65 |
40 | ¥11.56075 | ¥462.43 |
100 | ¥9.49740 | ¥949.74 |
260 | ¥8.87777 | ¥2,308.22 |
500 | ¥7.84534 | ¥3,922.67 |
1,000 | ¥6.19371 | ¥6,193.71 |
2,500 | ¥5.78079 | ¥14,451.97 |
5,000 | ¥5.49176 | ¥27,458.80 |