SN74HC42D | |
---|---|
DigiKey Part Number | 296-8331-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC42D |
Description | IC DECODER 1 X 4:10 16SOIC |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC42D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Decoder | |
Circuit | 1 x 4:10 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.70700 | ¥67.07 |
40 | ¥6.29700 | ¥251.88 |
120 | ¥5.14008 | ¥616.81 |
280 | ¥4.77404 | ¥1,336.73 |
520 | ¥4.06310 | ¥2,112.81 |
1,000 | ¥3.25045 | ¥3,250.45 |
2,520 | ¥2.94572 | ¥7,423.21 |
5,000 | ¥2.74257 | ¥13,712.85 |