
SN74HC4040DR | |
|---|---|
DigiKey Part Number | 296-14852-2-ND - Tape & Reel (TR) 296-14852-1-ND - Cut Tape (CT) 296-14852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4040DR |
Description | IC BINARY COUNTER 12-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4040DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 33 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.57330 | ¥6,433.25 |
| 5,000 | ¥2.50445 | ¥12,522.25 |
| 7,500 | ¥2.46996 | ¥18,524.70 |
| 12,500 | ¥2.43177 | ¥30,397.13 |
| 17,500 | ¥2.40944 | ¥42,165.20 |
| 25,000 | ¥2.38797 | ¥59,699.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.71300 | ¥37.13 |
| 25 | ¥3.32800 | ¥83.20 |
| 100 | ¥2.90520 | ¥290.52 |
| 250 | ¥2.70396 | ¥675.99 |
| 500 | ¥2.58256 | ¥1,291.28 |
| 1,000 | ¥2.53062 | ¥2,530.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.64000 | ¥5.64 |
| 10 | ¥4.02000 | ¥40.20 |
| 25 | ¥3.60280 | ¥90.07 |
| 100 | ¥3.14510 | ¥314.51 |
| 250 | ¥2.92724 | ¥731.81 |
| 500 | ¥2.79580 | ¥1,397.90 |
| 1,000 | ¥2.73957 | ¥2,739.57 |





