
SN74HC4040DBR | |
|---|---|
DigiKey Part Number | 296-8323-2-ND - Tape & Reel (TR) 296-8323-1-ND - Cut Tape (CT) 296-8323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4040DBR |
Description | IC BINARY COUNTER 12-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4040DBR Models |
Category | Timing Asynchronous |
Manufacturer Texas Instruments | Count Rate 33 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 12 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC4040DR | Texas Instruments | 2,473 | 296-14852-1-ND | ¥5.21000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.39704 | ¥4,794.08 |
| 4,000 | ¥2.32848 | ¥9,313.92 |
| 6,000 | ¥2.29412 | ¥13,764.72 |
| 10,000 | ¥2.25607 | ¥22,560.70 |
| 14,000 | ¥2.23384 | ¥31,273.76 |
| 20,000 | ¥2.21244 | ¥44,248.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.28000 | ¥5.28 |
| 10 | ¥3.72400 | ¥37.24 |
| 25 | ¥3.33760 | ¥83.44 |
| 100 | ¥2.90880 | ¥290.88 |
| 250 | ¥2.70448 | ¥676.12 |
| 500 | ¥2.58164 | ¥1,290.82 |
| 1,000 | ¥2.52041 | ¥2,520.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.44000 | ¥34.40 |
| 25 | ¥3.08320 | ¥77.08 |
| 100 | ¥2.68690 | ¥268.69 |
| 250 | ¥2.49820 | ¥624.55 |
| 500 | ¥2.38474 | ¥1,192.37 |
| 1,000 | ¥2.32817 | ¥2,328.17 |

