SN74HC259PWR | ||
---|---|---|
DigiKey Part Number | 296-8292-2-ND - Tape & Reel (TR) 296-8292-1-ND - Cut Tape (CT) 296-8292-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74HC259PWR | |
Description | IC 8-BIT ADDRESS LATCH 16-TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74HC259PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 13ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.75200 | ¥37.52 |
25 | ¥3.50360 | ¥87.59 |
100 | ¥2.80190 | ¥280.19 |
250 | ¥2.60172 | ¥650.43 |
500 | ¥2.20158 | ¥1,100.79 |
1,000 | ¥1.70114 | ¥1,701.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.55108 | ¥3,102.16 |
6,000 | ¥1.45100 | ¥8,706.00 |
10,000 | ¥1.35094 | ¥13,509.40 |
50,000 | ¥1.25087 | ¥62,543.50 |