CTX25-2P-R | |
---|---|
DigiKey Part Number | 513-1235-2-ND - Tape & Reel (TR) 513-1235-1-ND - Cut Tape (CT) 513-1235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX25-2P-R |
Description | INDUCT ARRAY 2 COIL 24.79UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 99.14 µH Inductance - Connected in Series 24.79 µH Inductance - Connected in Parallel 109mOhm Max DC Resistance (DCR) - Parallel 1.4 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX25-2P-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 24.79 µH | |
Inductance - Connected In Series | 99.14 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.4 A | |
Current Rating - Series | 700 mA | |
DC Resistance (DCR) - Parallel | 109mOhm Max | |
DC Resistance (DCR) - Series | 436mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.450" L x 0.450" W (11.43mm x 11.43mm) | |
Height | 0.235" (5.97mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.52000 | ¥37.52 |
10 | ¥31.37600 | ¥313.76 |
25 | ¥28.64720 | ¥716.18 |
50 | ¥24.55580 | ¥1,227.79 |
100 | ¥22.50920 | ¥2,250.92 |
250 | ¥21.82700 | ¥5,456.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥20.46273 | ¥16,370.18 |
1,600 | ¥19.78063 | ¥31,649.01 |
2,400 | ¥19.09853 | ¥45,836.47 |