SN74HC191DR | |
---|---|
DigiKey Part Number | 296-14841-2-ND - Tape & Reel (TR) 296-14841-1-ND - Cut Tape (CT) 296-14841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC191DR |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC191DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 24 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.68900 | ¥56.89 |
25 | ¥5.34640 | ¥133.66 |
100 | ¥4.36350 | ¥436.35 |
250 | ¥4.05304 | ¥1,013.26 |
500 | ¥3.44946 | ¥1,724.73 |
1,000 | ¥2.75959 | ¥2,759.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.50086 | ¥6,252.15 |
5,000 | ¥2.32839 | ¥11,641.95 |
12,500 | ¥2.24215 | ¥28,026.88 |
25,000 | ¥2.15591 | ¥53,897.75 |