SN74F253D | ||
---|---|---|
DigiKey Part Number | 296-3573-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74F253D | |
Description | IC MULTIPLEXER 2 X 4:1 16SOIC | |
Customer Reference | ||
Detailed Description | Multiplexer 2 x 4:1 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74F253D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 3mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.69900 | ¥66.99 |
40 | ¥6.36025 | ¥254.41 |
120 | ¥5.22525 | ¥627.03 |
280 | ¥4.88457 | ¥1,367.68 |
520 | ¥4.31654 | ¥2,244.60 |