SN74F245NSR | ||
---|---|---|
DigiKey Part Number | 296-SN74F245NSRTR-ND - Tape & Reel (TR) 296-SN74F245NSRCT-ND - Cut Tape (CT) 296-SN74F245NSRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74F245NSR | |
Description | IC TXRX NON-INVERT 5.5V 20SO | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74F245NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 3mA, 24mA; 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.46200 | ¥74.62 |
25 | ¥7.07960 | ¥176.99 |
100 | ¥5.81630 | ¥581.63 |
250 | ¥5.43720 | ¥1,359.30 |
500 | ¥4.80494 | ¥2,402.47 |
1,000 | ¥3.79338 | ¥3,793.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.54045 | ¥7,080.90 |
6,000 | ¥3.36343 | ¥20,180.58 |
10,000 | ¥3.23698 | ¥32,369.80 |