SN74F157AN | ||
---|---|---|
DigiKey Part Number | 296-1552-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74F157AN | |
Description | IC MULTIPLEXER 4 X 2:1 16DIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Multiplexer 4 x 2:1 16-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74F157AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 1mA, 20mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.62200 | ¥46.22 |
25 | ¥4.34440 | ¥108.61 |
100 | ¥3.54480 | ¥354.48 |
250 | ¥3.29292 | ¥823.23 |
500 | ¥2.80250 | ¥1,401.25 |
1,000 | ¥2.24197 | ¥2,241.97 |
2,500 | ¥2.03181 | ¥5,079.53 |
5,000 | ¥1.89170 | ¥9,458.50 |