2-1969595-4 | ||
---|---|---|
DigiKey Part Number | A121858-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-1969595-4 | |
Description | CONN RCPT HSG 24POS 2.50MM | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-1969595-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥3.05100 | ¥30.51 |
550 | ¥2.15896 | ¥1,187.43 |
1,100 | ¥1.89235 | ¥2,081.59 |
5,500 | ¥1.68911 | ¥9,290.10 |
10,450 | ¥1.57180 | ¥16,425.31 |