Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

SN74CBTLV3245APWR | |
|---|---|
DigiKey Part Number | 296-9121-2-ND - Tape & Reel (TR) 296-9121-1-ND - Cut Tape (CT) 296-9121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3245APWR |
Description | IC BUS SWITCH 8 X 1:1 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3245APWR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 20-TSSOP |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CB3Q3245PW | Texas Instruments | 277 | 296-33852-5-ND | ¥9.68000 | Parametric Equivalent |
| SN74CB3Q3245PWR | Texas Instruments | 1,653 | 296-19130-1-ND | ¥8.27000 | Parametric Equivalent |
| SN74CB3Q3345PW | Texas Instruments | 96 | SN74CB3Q3345PW-ND | ¥9.26000 | Parametric Equivalent |
| SN74CB3Q3345PWR | Texas Instruments | 6,980 | 296-19141-1-ND | ¥8.93000 | Parametric Equivalent |
| SN74CB3T3245PWR | Texas Instruments | 8,382 | 296-18196-1-ND | ¥16.37000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥4.56500 | ¥45.65 |
| 25 | ¥4.10200 | ¥102.55 |
| 100 | ¥3.59660 | ¥359.66 |
| 250 | ¥3.35496 | ¥838.74 |
| 500 | ¥3.20926 | ¥1,604.63 |
| 1,000 | ¥3.17593 | ¥3,175.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.99085 | ¥5,981.70 |
| 4,000 | ¥2.90968 | ¥11,638.72 |
| 6,000 | ¥2.86903 | ¥17,214.18 |
| 10,000 | ¥2.82398 | ¥28,239.80 |
| 14,000 | ¥2.79766 | ¥39,167.24 |
| 20,000 | ¥2.77233 | ¥55,446.60 |













