PI3B3245QEX is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥3.98006
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥3.98006
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 160
Unit Price: ¥9.84000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥7.03000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥7.94000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥7.28000
Datasheet

Similar


Texas Instruments
In Stock: 277
Unit Price: ¥9.68000
Datasheet

Similar


Texas Instruments
In Stock: 1,653
Unit Price: ¥8.27000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥3.94566
Datasheet

Similar


Texas Instruments
In Stock: 1,176
Unit Price: ¥6.70000
Datasheet

Similar


Texas Instruments
In Stock: 14,518
Unit Price: ¥8.77000
Datasheet

Similar


Texas Instruments
In Stock: 227
Unit Price: ¥8.60000
Datasheet
Bus Switch 8 x 1:1 20-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3B3245QEX

DigiKey Part Number
PI3B3245QEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI3B3245QEX
Description
IC BUS SWITCH 8 X 1:1 20-QSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Diodes Incorporated
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Bus Switch
Package / Case
20-SSOP (0.154", 3.90mm Width)
Circuit
8 x 1:1
Supplier Device Package
20-QSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74CBTLV3245APWRE4Texas Instruments074CBTLV3245APWRE4-ND¥3.98006Similar
74CBTLV3245APWRG4Texas Instruments074CBTLV3245APWRG4-ND¥3.98006Similar
74CBTLV3245PGGRenesas Electronics Corporation160800-3988-ND¥9.84000Similar
74CBTLV3245PGG8Renesas Electronics Corporation0800-74CBTLV3245PGG8CT-ND¥7.03000Similar
74CBTLV3245QGRenesas Electronics Corporation074CBTLV3245QG-ND¥0.00000Similar
Available To Order
Factory Stock: 70,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.92923¥7,323.07
Manufacturers Standard Package