
PI3B3245LEX | |
|---|---|
DigiKey Part Number | 31-PI3B3245LEXTR-ND - Tape & Reel (TR) 31-PI3B3245LEXCT-ND - Cut Tape (CT) 31-PI3B3245LEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3B3245LEX |
Description | IC BUS SWITCH 8 X 1:1 20-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8 x 1:1 | Supplier Device Package 20-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI3CH3345LEX | Diodes Incorporated | 2,853 | 31-PI3CH3345LEXCT-ND | ¥17.45000 | Parametric Equivalent |
| 74CBTLV3245PGG | Renesas Electronics Corporation | 160 | 800-3988-ND | ¥9.84000 | Similar |
| SN74CB3Q3245PW | Texas Instruments | 277 | 296-33852-5-ND | ¥9.68000 | Similar |
| SN74CB3Q3245PWR | Texas Instruments | 1,653 | 296-19130-1-ND | ¥8.27000 | Similar |
| SN74CBTLV3245APW | Texas Instruments | 227 | 296-26452-5-ND | ¥8.60000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥4.21800 | ¥42.18 |
| 25 | ¥3.78440 | ¥94.61 |
| 100 | ¥3.31300 | ¥331.30 |
| 250 | ¥3.08768 | ¥771.92 |
| 500 | ¥2.95190 | ¥1,475.95 |
| 1,000 | ¥2.91021 | ¥2,910.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.70203 | ¥8,106.09 |
| 6,000 | ¥2.63446 | ¥15,806.76 |
| 9,000 | ¥2.60065 | ¥23,405.85 |
| 15,000 | ¥2.56315 | ¥38,447.25 |
| 21,000 | ¥2.54126 | ¥53,366.46 |
| 30,000 | ¥2.52019 | ¥75,605.70 |

