
PI3CH3345LEX | |
|---|---|
DigiKey Part Number | 31-PI3CH3345LEXTR-ND - Tape & Reel (TR) 31-PI3CH3345LEXCT-ND - Cut Tape (CT) 31-PI3CH3345LEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3CH3345LEX |
Description | IC BUS SWITCH 8 X 1:1 20-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 2.97V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8 x 1:1 | Supplier Device Package 20-TSSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.45000 | ¥17.45 |
| 10 | ¥12.91800 | ¥129.18 |
| 25 | ¥11.77960 | ¥294.49 |
| 100 | ¥10.52520 | ¥1,052.52 |
| 250 | ¥9.92696 | ¥2,481.74 |
| 500 | ¥9.89472 | ¥4,947.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.90293 | ¥26,708.79 |
| 6,000 | ¥8.72352 | ¥52,341.12 |
| 9,000 | ¥8.63363 | ¥77,702.67 |



