
SN74CB3Q3345PW | |
|---|---|
DigiKey Part Number | SN74CB3Q3345PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3345PW |
Description | IC BUS SWITCH 8 X 1:1 20-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3345PW Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 20-TSSOP |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CB3Q3345PWR | Texas Instruments | 6,980 | 296-19141-1-ND | ¥8.93000 | MFR Recommended |
| PI3CH3345LEX | Diodes Incorporated | 2,853 | 31-PI3CH3345LEXCT-ND | ¥17.45000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 10 | ¥6.70700 | ¥67.07 |
| 70 | ¥5.51257 | ¥385.88 |

