Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI3B3245QE | |
|---|---|
DigiKey Part Number | PI3B3245QE-ND |
Manufacturer | |
Manufacturer Product Number | PI3B3245QE |
Description | IC BUS SWITCH 8 X 1:1 20-QSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI3B3245QE Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Circuit 8 x 1:1 | Supplier Device Package 20-QSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74CBTLV3245APWRE4 | Texas Instruments | 0 | 74CBTLV3245APWRE4-ND | ¥3.98006 | Similar |
| 74CBTLV3245APWRG4 | Texas Instruments | 0 | 74CBTLV3245APWRG4-ND | ¥3.98006 | Similar |
| 74CBTLV3245PGG | Renesas Electronics Corporation | 160 | 800-3988-ND | ¥9.84000 | Similar |
| 74CBTLV3245PGG8 | Renesas Electronics Corporation | 0 | 800-74CBTLV3245PGG8CT-ND | ¥7.03000 | Similar |
| 74CBTLV3245QG | Renesas Electronics Corporation | 0 | 74CBTLV3245QG-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 55 | ¥3.06745 | ¥168.71 |






