SN74CBT1G125DBVR | ||
---|---|---|
DigiKey Part Number | 296-1164-2-ND - Tape & Reel (TR) 296-1164-1-ND - Cut Tape (CT) 296-1164-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74CBT1G125DBVR | |
Description | IC BUS SWITCH 1 X 1:1 SOT23-5 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bus Switch 1 x 1:1 SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74CBT1G125DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.23400 | ¥32.34 |
25 | ¥2.95880 | ¥73.97 |
100 | ¥2.20260 | ¥220.26 |
250 | ¥1.99584 | ¥498.96 |
500 | ¥1.65172 | ¥825.86 |
1,000 | ¥1.23871 | ¥1,238.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.13552 | ¥3,406.56 |
6,000 | ¥1.06670 | ¥6,400.20 |
15,000 | ¥0.99787 | ¥14,968.05 |
30,000 | ¥0.91529 | ¥27,458.70 |
75,000 | ¥0.88088 | ¥66,066.00 |