
SN74CB3T3125PWR | |
|---|---|
DigiKey Part Number | 296-SN74CB3T3125PWRTR-ND - Tape & Reel (TR) 296-SN74CB3T3125PWRCT-ND - Cut Tape (CT) 296-SN74CB3T3125PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3T3125PWR |
Description | IC BUS SWITCH 1 X 1:1 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T3125PWR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 14-TSSOP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.87000 | ¥16.87 |
| 10 | ¥12.46300 | ¥124.63 |
| 25 | ¥11.35640 | ¥283.91 |
| 100 | ¥10.14150 | ¥1,014.15 |
| 250 | ¥9.56176 | ¥2,390.44 |
| 500 | ¥9.51512 | ¥4,757.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥8.68768 | ¥17,375.36 |
| 4,000 | ¥8.49277 | ¥33,971.08 |
| 6,000 | ¥8.39520 | ¥50,371.20 |


