SN74CB3Q3306APW | ||
---|---|---|
DigiKey Part Number | 296-26443-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74CB3Q3306APW | |
Description | IC BUS SWITCH 1 X 1:1 8TSSOP | |
Customer Reference | ||
Detailed Description | Bus Switch 1 x 1:1 8-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74CB3Q3306APW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.81000 | ¥5.81 |
10 | ¥5.19400 | ¥51.94 |
25 | ¥4.92960 | ¥123.24 |
150 | ¥4.04920 | ¥607.38 |
300 | ¥3.78510 | ¥1,135.53 |
600 | ¥3.34498 | ¥2,006.99 |
1,050 | ¥3.09950 | ¥3,254.47 |