M24C04-FDW6TP | ||
---|---|---|
DigiKey Part Number | 497-15749-2-ND - Tape & Reel (TR) 497-15749-1-ND - Cut Tape (CT) 497-15749-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | M24C04-FDW6TP | |
Description | IC EEPROM 4KBIT I2C 8TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | M24C04-FDW6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.82200 | ¥18.22 |
25 | ¥1.69440 | ¥42.36 |
50 | ¥1.68460 | ¥84.23 |
100 | ¥1.49570 | ¥149.57 |
250 | ¥1.47636 | ¥369.09 |
500 | ¥1.45404 | ¥727.02 |
1,000 | ¥1.41521 | ¥1,415.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.30034 | ¥5,201.36 |
8,000 | ¥1.27222 | ¥10,177.76 |
12,000 | ¥1.24991 | ¥14,998.92 |
28,000 | ¥1.22015 | ¥34,164.20 |