SN74CB3Q3257PWR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥11.50000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥11.50000
Datasheet

Similar


Diodes Incorporated
In Stock: 74
Unit Price: ¥5.38000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,176
Unit Price: ¥5.38000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,010
Unit Price: ¥6.95000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥6.86000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥17.70000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 163,741
Unit Price: ¥17.70000
Datasheet
Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CB3Q3257PWR

DigiKey Part Number
296-19138-2-ND - Tape & Reel (TR)
296-19138-1-ND - Cut Tape (CT)
296-19138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CB3Q3257PWR
Description
IC MUX/DEMUX 4 X 2:1 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CB3Q3257PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-TSSOP
Circuit
4 x 2:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74CBTLV3257PGGRenesas Electronics Corporation0800-1570-5-ND¥11.50000Similar
74CBTLV3257PGG8Renesas Electronics Corporation0800-2588-1-ND¥11.50000Similar
PI3B3257LE-2017Diodes Incorporated7431-PI3B3257LE-2017-ND¥5.38000Similar
PI3B3257LEXDiodes Incorporated4,17631-PI3B3257LEXCT-ND¥5.38000Similar
PI3CH3257LEXDiodes Incorporated2,01031-PI3CH3257LEXCT-ND¥6.95000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥3.86200¥38.62
25¥3.46360¥86.59
100¥3.02760¥302.76
250¥2.81940¥704.85
500¥2.69354¥1,346.77
1,000¥2.64450¥2,644.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.50474¥5,009.48
4,000¥2.43463¥9,738.52
6,000¥2.39950¥14,397.00
10,000¥2.36059¥23,605.90
14,000¥2.33784¥32,729.76
20,000¥2.31598¥46,319.60
Manufacturers Standard Package